Explorer Cases Waterproof Plastic Equipment case, 420 x 360 x 194mm

RS Stock No.: 768-9748Brand: Explorer CasesManufacturers Part No.: 3317W.B
brand-logo
View all in Transit Cases

Technical Document

Specifications

Material

PP

Internal Height

350 mm

Internal Width

330 mm

Internal Depth

170mm

Internal Dimensions

350 x 330 x 170mm

External Height

420 mm

External Width

360 mm

External Depth

194mm

External Dimensions

420 x 360 x 194mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

3.3kg

Country of Origin

Romania

Product details

Explorer Waterproof & Shockproof Case 3317 B

Italian designed waterproof case with softgrip rubber handle. Resistant to chemicals, humidty, dust and harsh temperatures.

Copolymer Polypropylene compound
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards

Standards

STANAG 4280 DEF STAN 81-41

Stock information temporarily unavailable.

€ 319.32

€ 319.32 Each (Exc. VAT)

€ 376.80

€ 376.80 Each (inc. VAT)

Explorer Cases Waterproof Plastic Equipment case, 420 x 360 x 194mm

€ 319.32

€ 319.32 Each (Exc. VAT)

€ 376.80

€ 376.80 Each (inc. VAT)

Explorer Cases Waterproof Plastic Equipment case, 420 x 360 x 194mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PP

Internal Height

350 mm

Internal Width

330 mm

Internal Depth

170mm

Internal Dimensions

350 x 330 x 170mm

External Height

420 mm

External Width

360 mm

External Depth

194mm

External Dimensions

420 x 360 x 194mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

3.3kg

Country of Origin

Romania

Product details

Explorer Waterproof & Shockproof Case 3317 B

Italian designed waterproof case with softgrip rubber handle. Resistant to chemicals, humidty, dust and harsh temperatures.

Copolymer Polypropylene compound
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards

Standards

STANAG 4280 DEF STAN 81-41