Technical Document
Specifications
Brand
EzurioRF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
PCB
Frequency Range
2400 → 2480 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4L
Gain
3.1dBi
Connector Gender
Male
Cable Length
100mm
Antenna Directivity
Omnidirectional
Country of Origin
China
€ 432.00
€ 8.64 Each (In a Bag of 50) (Exc. VAT)
€ 509.76
€ 10.195 Each (In a Bag of 50) (inc. VAT)
50
€ 432.00
€ 8.64 Each (In a Bag of 50) (Exc. VAT)
€ 509.76
€ 10.195 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EzurioRF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
PCB
Frequency Range
2400 → 2480 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4L
Gain
3.1dBi
Connector Gender
Male
Cable Length
100mm
Antenna Directivity
Omnidirectional
Country of Origin
China