Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
5mm
Plier Type
Hook Wrench
Number of Pieces
1
Overall Length
360 mm
Handle Type
Polished Chrome
Material
Chrome Vanadium Steel
Model Number
115A.100
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 334.86
€ 334.86 Each (Exc. VAT)
€ 395.13
€ 395.13 Each (inc. VAT)
Facom 115A.100 Pipe Wrench, 360 mm Overall
1
€ 334.86
€ 334.86 Each (Exc. VAT)
€ 395.13
€ 395.13 Each (inc. VAT)
Facom 115A.100 Pipe Wrench, 360 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
5mm
Plier Type
Hook Wrench
Number of Pieces
1
Overall Length
360 mm
Handle Type
Polished Chrome
Material
Chrome Vanadium Steel
Model Number
115A.100
Country of Origin
Taiwan, Province Of China