Technical Document
Specifications
Brand
FacomLength
200mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
13mm
Finish
Satin
Flexible
Yes
Height Safe
Yes
Folding
No
Country of Origin
France
Product details
Facom SLS Height Safe Stainless Steel Rules
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These red ABS tape measures from Facom feature a tape lock and belt clip. The tape is coated with matte anti-glare nylon to help you take readings in brighter conditions. The case is lightweight and fits ergonomically in your hand making it secure and easy to use.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Engraved on both sides
One side in mm - One side in 1/2 mm
Belt clip makes it easy to store at height
Tape lock
Stainless steel 18 % Cr - 8 % Ni construction
Anti-reflection matt satin surface
Available in 4 lengths: 3 and 5 metres
€ 87.51
€ 87.51 Each (Exc. VAT)
€ 103.26
€ 103.26 Each (inc. VAT)
Calibration type
No Calibration
1
€ 87.51
€ 87.51 Each (Exc. VAT)
€ 103.26
€ 103.26 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomLength
200mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
13mm
Finish
Satin
Flexible
Yes
Height Safe
Yes
Folding
No
Country of Origin
France
Product details
Facom SLS Height Safe Stainless Steel Rules
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These red ABS tape measures from Facom feature a tape lock and belt clip. The tape is coated with matte anti-glare nylon to help you take readings in brighter conditions. The case is lightweight and fits ergonomically in your hand making it secure and easy to use.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Engraved on both sides
One side in mm - One side in 1/2 mm
Belt clip makes it easy to store at height
Tape lock
Stainless steel 18 % Cr - 8 % Ni construction
Anti-reflection matt satin surface
Available in 4 lengths: 3 and 5 metres