Facom 7 Drawer Wheeled Tool Chest

RS Stock No.: 235-1011Brand: FacomManufacturers Part No.: JET.T7GM3
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Steel Wheeled
€ 2,598.12Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 7 Drawer Wheeled Tool Chest

P.O.A.

Facom 7 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 7 Drawer Steel Wheeled
€ 2,598.12Each (Exc. VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Steel Wheeled
€ 2,598.12Each (Exc. VAT)