Technical Document
Specifications
Brand
FacomSocket Size
32mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1 in
Socket Head Type
6 point
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Overall Length
63 mm
Drive Type
Square
Country of Origin
China
Stock information temporarily unavailable.
€ 108.98
€ 108.98 Each (Exc. VAT)
€ 128.60
€ 128.60 Each (inc. VAT)
Facom 32mm, 1 in Drive Impact Socket, 63 mm length
1
€ 108.98
€ 108.98 Each (Exc. VAT)
€ 128.60
€ 128.60 Each (inc. VAT)
Facom 32mm, 1 in Drive Impact Socket, 63 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
32mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1 in
Socket Head Type
6 point
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Overall Length
63 mm
Drive Type
Square
Country of Origin
China