Facom 46mm, 1 in Drive Impact Socket, 100 mm length

RS Stock No.: 235-9546Brand: FacomManufacturers Part No.: NM.46LAIMPA: 590261
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Socket Size

46mm

Drive Size

1 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 258.76

€ 258.76 Each (Exc. VAT)

€ 305.34

€ 305.34 Each (inc. VAT)

Facom 46mm, 1 in Drive Impact Socket, 100 mm length

€ 258.76

€ 258.76 Each (Exc. VAT)

€ 305.34

€ 305.34 Each (inc. VAT)

Facom 46mm, 1 in Drive Impact Socket, 100 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Socket Size

46mm

Drive Size

1 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more