Technical Document
Specifications
Brand
FacomSocket Size
10mm
Socket Type
Impact Bit Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
XZN
Finish
Phosphate
Material
Chrome Molybdenum Steel
Overall Length
50 mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China
€ 40.13
€ 40.13 Each (Exc. VAT)
€ 47.35
€ 47.35 Each (inc. VAT)
1
€ 40.13
€ 40.13 Each (Exc. VAT)
€ 47.35
€ 47.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
10mm
Socket Type
Impact Bit Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
XZN
Finish
Phosphate
Material
Chrome Molybdenum Steel
Overall Length
50 mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China