E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 200mm, Bastard, Round Engineers File With Soft-Grip Handle

RS Stock No.: 238-2201Brand: FacomManufacturers Part No.: RD.MD200A
View all in Files

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Round

Cut Type

Bastard

Length

200mm

Handle Included

Yes

Number of Pieces

1

Diameter

8mm

Country of Origin

India

Stock information temporarily unavailable.

€ 235.68

€ 19.64 Each (In a Pack of 12) (Exc. VAT)

€ 278.10

€ 23.175 Each (In a Pack of 12) (inc. VAT)

Facom 200mm, Bastard, Round Engineers File With Soft-Grip Handle

€ 235.68

€ 19.64 Each (In a Pack of 12) (Exc. VAT)

€ 278.10

€ 23.175 Each (In a Pack of 12) (inc. VAT)

Facom 200mm, Bastard, Round Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Round

Cut Type

Bastard

Length

200mm

Handle Included

Yes

Number of Pieces

1

Diameter

8mm

Country of Origin

India