Facom Click Torque Wrench, 70 → 340Nm, 1/2 in Drive, Square Drive

RS Stock No.: 235-0580Brand: FacomManufacturers Part No.: S.306-340M
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

70 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

650 mm

Accuracy

±4 %

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Italy

Stock information temporarily unavailable.

€ 535.04

€ 535.04 Each (Exc. VAT)

€ 631.35

€ 631.35 Each (inc. VAT)

Facom Click Torque Wrench, 70 → 340Nm, 1/2 in Drive, Square Drive

€ 535.04

€ 535.04 Each (Exc. VAT)

€ 631.35

€ 631.35 Each (inc. VAT)

Facom Click Torque Wrench, 70 → 340Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

70 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

650 mm

Accuracy

±4 %

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Italy