FAG 30208-XL 40mm I.D Taper Roller Bearing, 80mm O.D

RS Stock No.: 137-1500Brand: FAGManufacturers Part No.: 30208-XL
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Roller Bearing Type

Taper

Race Width

19.75mm

Bore Type

Parallel

Material

Steel

Static Load Rating

67000N

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

77000N

End Type

Sealed

Limiting Speed

11600rpm

Reference Speed

5900rpm

Maximum Speed - Oil

9600rpm

Maximum Speed - Grease

7200rpm

Fatigue Limit Load

10300N

Country of Origin

Germany

Product details

Tapered Roller Bearings

FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled, and are therefore easy to fit.

Features and Benefits

• Increase in dynamic load ratings of up to 20%
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Operating temperature: -30 °C to +120 °C

Product Application Information

Tapered roller bearings can support axial loads from one direction and high radial loads. They are normally axially adjusted against another bearing fitted in a mirror image arrangement.

Suffixes

A - Modified internal construction
X - External dimensions matched to international standards

FAG

Stock information temporarily unavailable.

€ 54.44

€ 54.44 Each (Exc. VAT)

€ 64.24

€ 64.24 Each (inc. VAT)

FAG 30208-XL 40mm I.D Taper Roller Bearing, 80mm O.D

€ 54.44

€ 54.44 Each (Exc. VAT)

€ 64.24

€ 64.24 Each (inc. VAT)

FAG 30208-XL 40mm I.D Taper Roller Bearing, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 54.44
5 - 9€ 53.06
10 - 24€ 52.77
25+€ 52.39

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Roller Bearing Type

Taper

Race Width

19.75mm

Bore Type

Parallel

Material

Steel

Static Load Rating

67000N

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

77000N

End Type

Sealed

Limiting Speed

11600rpm

Reference Speed

5900rpm

Maximum Speed - Oil

9600rpm

Maximum Speed - Grease

7200rpm

Fatigue Limit Load

10300N

Country of Origin

Germany

Product details

Tapered Roller Bearings

FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled, and are therefore easy to fit.

Features and Benefits

• Increase in dynamic load ratings of up to 20%
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Operating temperature: -30 °C to +120 °C

Product Application Information

Tapered roller bearings can support axial loads from one direction and high radial loads. They are normally axially adjusted against another bearing fitted in a mirror image arrangement.

Suffixes

A - Modified internal construction
X - External dimensions matched to international standards

FAG