E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FCI, 65240 Female PCB Housing, 2.54mm Pitch, 10 Way, 1 Row

RS Stock No.: 252-541Brand: FCIManufacturers Part No.: 65240-010LF
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

FCI

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65240

Body Orientation

Straight

Length

25.32mm

Width

4.05mm

Housing Material

Thermoplastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

FCI, 65240 Female PCB Housing, 2.54mm Pitch, 10 Way, 1 Row

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

FCI, 65240 Female PCB Housing, 2.54mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

FCI

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65240

Body Orientation

Straight

Length

25.32mm

Width

4.05mm

Housing Material

Thermoplastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in