Felder Lottechnik Wire, 1mm Lead solder, 296°C Melting Point

RS Stock No.: 104-7561Brand: Felder LottechnikManufacturers Part No.: 20.061.02037
brand-logo
View all in Solder

Technical Document

Specifications

Wire Diameter

1mm

Model Number

ISO-Core EL

Percent Lead

93%

Product Form

Wire

Melting Point

296°C

Percent Silver

2%

Percent Tin

5%

Flux Type

Rosin Based

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

0%

Country of Origin

Germany

Product details

Leaded soldering wire EL, F-SW32

Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1

Application:

EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints

You may be interested in
Stock information temporarily unavailable.

€ 64.72

€ 64.72 Each (Exc. VAT)

€ 76.37

€ 76.37 Each (inc. VAT)

Felder Lottechnik Wire, 1mm Lead solder, 296°C Melting Point

€ 64.72

€ 64.72 Each (Exc. VAT)

€ 76.37

€ 76.37 Each (inc. VAT)

Felder Lottechnik Wire, 1mm Lead solder, 296°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 64.72
10 - 19€ 63.11
20 - 49€ 62.14
50+€ 57.50
You may be interested in

Technical Document

Specifications

Wire Diameter

1mm

Model Number

ISO-Core EL

Percent Lead

93%

Product Form

Wire

Melting Point

296°C

Percent Silver

2%

Percent Tin

5%

Flux Type

Rosin Based

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

0%

Country of Origin

Germany

Product details

Leaded soldering wire EL, F-SW32

Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1

Application:

EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints

You may be interested in