Technical Document
Specifications
Brand
FERROXCUBEType
Cable Shield
Application
EMI Suppression
Material
4S2 Material
Key
No
Impedance at 25 MHz
218Ω
Outer Dimensions
9.5 Dia. x 19.05mm
Impedance at 100 MHz
375Ω
Aperture Diameter
4.75mm
Number of Apertures
1
Outer Height
19.05mm
Outer Width
9.5mm
Product details
FERROXCUBE CST Tubular Cable Shields
A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.
€ 2.50
€ 0.50 Each (In a Bag of 5) (Exc. VAT)
€ 2.95
€ 0.59 Each (In a Bag of 5) (inc. VAT)
5
€ 2.50
€ 0.50 Each (In a Bag of 5) (Exc. VAT)
€ 2.95
€ 0.59 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | € 0.50 | € 2.50 |
25 - 45 | € 0.47 | € 2.35 |
50 - 95 | € 0.47 | € 2.35 |
100 - 245 | € 0.44 | € 2.20 |
250+ | € 0.38 | € 1.90 |
Technical Document
Specifications
Brand
FERROXCUBEType
Cable Shield
Application
EMI Suppression
Material
4S2 Material
Key
No
Impedance at 25 MHz
218Ω
Outer Dimensions
9.5 Dia. x 19.05mm
Impedance at 100 MHz
375Ω
Aperture Diameter
4.75mm
Number of Apertures
1
Outer Height
19.05mm
Outer Width
9.5mm
Product details
FERROXCUBE CST Tubular Cable Shields
A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.