Technical Document
Specifications
Brand
FestoManufacturer Series
ADN
Model Number p
536281
Model Number (p)
536281
Action
Double
Stroke
20mm
Bore
32mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Female
Cushioning Type
Flexible Cushioning
Dimensions
47 x 47 x 70mm
Height
47mm
Width
47mm
Length
70mm
Maximum Operating Pressure
10 bar
ISO Standard
ISO 21287
VDMA Standard
VDMA 24364-B1/B2-L
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
FESTO ADN Series
€ 136.22
€ 136.22 Each (Exc. VAT)
€ 160.74
€ 160.74 Each (inc. VAT)
1
€ 136.22
€ 136.22 Each (Exc. VAT)
€ 160.74
€ 160.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 136.22 |
5+ | € 132.78 |
Technical Document
Specifications
Brand
FestoManufacturer Series
ADN
Model Number p
536281
Model Number (p)
536281
Action
Double
Stroke
20mm
Bore
32mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Female
Cushioning Type
Flexible Cushioning
Dimensions
47 x 47 x 70mm
Height
47mm
Width
47mm
Length
70mm
Maximum Operating Pressure
10 bar
ISO Standard
ISO 21287
VDMA Standard
VDMA 24364-B1/B2-L
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.