Festo 2 Finger Double Action Pneumatic Gripper, DHPS-16-A, Parallel Gripping Type

RS Stock No.: 203-1474Brand: FestoManufacturers Part No.: DHPS-16-A
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPS

Maximum Operating Pressure

8 bar

Country of Origin

Italy

Stock information temporarily unavailable.

€ 982.67

€ 982.67 Each (Exc. VAT)

€ 1,159.55

€ 1,159.55 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPS-16-A, Parallel Gripping Type

€ 982.67

€ 982.67 Each (Exc. VAT)

€ 1,159.55

€ 1,159.55 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHPS-16-A, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPS

Maximum Operating Pressure

8 bar

Country of Origin

Italy