Festo 15bar Silver Aluminium Compressed Air Pipe, 22mm outer diameter, 3m

RS Stock No.: 203-1727Brand: FestoManufacturers Part No.: PQ-AL-22X1X3000
View all in Compressed Air Piping

Technical Document

Specifications

Brand

Festo

Outer Diameter

22mm

Material

Aluminium

Length

3m

Maximum Operating Pressure

15bar

Colour

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

-75°C

Country of Origin

Czech Republic

€ 70.49

€ 70.49 Each (Exc. VAT)

€ 83.18

€ 83.18 Each (inc. VAT)

Festo 15bar Silver Aluminium Compressed Air Pipe, 22mm outer diameter, 3m

€ 70.49

€ 70.49 Each (Exc. VAT)

€ 83.18

€ 83.18 Each (inc. VAT)

Festo 15bar Silver Aluminium Compressed Air Pipe, 22mm outer diameter, 3m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Outer Diameter

22mm

Material

Aluminium

Length

3m

Maximum Operating Pressure

15bar

Colour

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

-75°C

Country of Origin

Czech Republic