Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H Series, 558280

RS Stock No.: 122-8470Brand: FestoManufacturers Part No.: PUN-H-8X1,25-SI
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

8mm

Hose Inside Diameter

5.7mm

Colour

Silver

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Food Industry

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Model Number p

558280

Number of Tubes

1

Model Number (p)

558280

Country of Origin

Czech Republic

Product details

Festo PUN-H Series Polyurethane Tubing

FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.

Features and Benefits

Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

You may be interested in
Stock information temporarily unavailable.

€ 164.94

€ 164.94 1 Bag of 50 (Exc. VAT)

€ 194.63

€ 194.63 1 Bag of 50 (inc. VAT)

Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H Series, 558280

€ 164.94

€ 164.94 1 Bag of 50 (Exc. VAT)

€ 194.63

€ 194.63 1 Bag of 50 (inc. VAT)

Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H Series, 558280
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

8mm

Hose Inside Diameter

5.7mm

Colour

Silver

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Food Industry

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Model Number p

558280

Number of Tubes

1

Model Number (p)

558280

Country of Origin

Czech Republic

Product details

Festo PUN-H Series Polyurethane Tubing

FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.

Features and Benefits

Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

You may be interested in