Technical Document
Specifications
Brand
FestoThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V
IP Rating
IP67
Series
SIEF
Country of Origin
Germany
Stock information temporarily unavailable.
€ 156.55
€ 156.55 Each (Exc. VAT)
€ 184.73
€ 184.73 Each (inc. VAT)
Festo Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 30 V
1
€ 156.55
€ 156.55 Each (Exc. VAT)
€ 184.73
€ 184.73 Each (inc. VAT)
Festo Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V
IP Rating
IP67
Series
SIEF
Country of Origin
Germany