FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 256.9kg Compression Load

RS Stock No.: 237-1887Brand: FIBETManufacturers Part No.: 5035VV25-60
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M10

Diameter

50mm

Overall Height

85mm

Material

Natural Rubber

Compression Load

256.9kg

Metalwork

Zinc Plated Steel

Compression Deflection

7mm

Shearing Load

43.7kg

Type

Male to Male

Country of Origin

Italy

Stock information temporarily unavailable.

€ 78.44

€ 19.61 Each (In a Pack of 4) (Exc. VAT)

€ 92.56

€ 23.14 Each (In a Pack of 4) (inc. VAT)

FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 256.9kg Compression Load

€ 78.44

€ 19.61 Each (In a Pack of 4) (Exc. VAT)

€ 92.56

€ 23.14 Each (In a Pack of 4) (inc. VAT)

FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 256.9kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 16€ 19.61€ 78.44
20 - 36€ 19.10€ 76.40
40 - 96€ 18.95€ 75.80
100+€ 18.82€ 75.28

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M10

Diameter

50mm

Overall Height

85mm

Material

Natural Rubber

Compression Load

256.9kg

Metalwork

Zinc Plated Steel

Compression Deflection

7mm

Shearing Load

43.7kg

Type

Male to Male

Country of Origin

Italy