Fibox Steel Unperforated DIN Rail, Top Hat Compatible, 160mm x 35mm x 8mm

RS Stock No.: 188-2500Brand: FiboxManufacturers Part No.: EKV 12 DIN-35 RAILDistrelec Article No.: 15066105
brand-logo
View all in DIN Rails

Technical Document

Specifications

Brand

Fibox

Compatibility

Top Hat

Length

160mm

Width

35mm

Height

8mm

DIN Rail Type

Unperforated

Material

Steel

Distrelec Product Id

15066105

Country of Origin

Finland

Product details

SOLID Series - IP67

The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.

Features and Benefits

Polyurethane gasket assures protection within the box
Flammability rating: UL 94-5 V
Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included)
Can be equipped with chassis plates and a DIN Rail for fixing internal equipment
Operating temperature range is -40°C to +80°C (+120°C max short term).
IP67 Rating

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP67 rated this enclosure is fully weatherproof.

What is Supplied?

Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws

You may be interested in
Stock information temporarily unavailable.

€ 5.14

€ 5.14 Each (Exc. VAT)

€ 6.07

€ 6.07 Each (inc. VAT)

Fibox Steel Unperforated DIN Rail, Top Hat Compatible, 160mm x 35mm x 8mm

€ 5.14

€ 5.14 Each (Exc. VAT)

€ 6.07

€ 6.07 Each (inc. VAT)

Fibox Steel Unperforated DIN Rail, Top Hat Compatible, 160mm x 35mm x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fibox

Compatibility

Top Hat

Length

160mm

Width

35mm

Height

8mm

DIN Rail Type

Unperforated

Material

Steel

Distrelec Product Id

15066105

Country of Origin

Finland

Product details

SOLID Series - IP67

The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.

Features and Benefits

Polyurethane gasket assures protection within the box
Flammability rating: UL 94-5 V
Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included)
Can be equipped with chassis plates and a DIN Rail for fixing internal equipment
Operating temperature range is -40°C to +80°C (+120°C max short term).
IP67 Rating

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP67 rated this enclosure is fully weatherproof.

What is Supplied?

Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws

You may be interested in