Finder 95 Series Series Retaining Relay Clip for Use with 95.55 Screwless Terminal Socket, 95.55.0 Screwless Terminal

RS Stock No.: 123-2860Brand: FinderManufacturers Part No.: 095.91.3
brand-logo
View all in Relay Retaining Clips

Technical Document

Specifications

Brand

Finder

Material

Plastic

Accessory Type

Retaining & Release Clip

For Use With

95.55 Screwless Terminal Socket, 95.55.0 Screwless Terminal Socket, 95.85.3 Screw Terminal Socket, 95.95.3 Screw Terminal Socket, 95.P5 Plug In Terminal Socket

Series

95 Series

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Stock information temporarily unavailable.

€ 1.07

€ 1.07 Each (Exc. VAT)

€ 1.26

€ 1.26 Each (inc. VAT)

Finder 95 Series Series Retaining Relay Clip for Use with 95.55 Screwless Terminal Socket, 95.55.0 Screwless Terminal

€ 1.07

€ 1.07 Each (Exc. VAT)

€ 1.26

€ 1.26 Each (inc. VAT)

Finder 95 Series Series Retaining Relay Clip for Use with 95.55 Screwless Terminal Socket, 95.55.0 Screwless Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Material

Plastic

Accessory Type

Retaining & Release Clip

For Use With

95.55 Screwless Terminal Socket, 95.55.0 Screwless Terminal Socket, 95.85.3 Screw Terminal Socket, 95.95.3 Screw Terminal Socket, 95.P5 Plug In Terminal Socket

Series

95 Series

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE