E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 708-3178Brand: FinderManufacturers Part No.: 34.51.7.024.0019
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

3350Ω

Coil Power

170mW

Series

34 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

5mm

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 16.08

€ 16.08 Each (Exc. VAT)

€ 18.97

€ 18.97 Each (inc. VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Select packaging type

€ 16.08

€ 16.08 Each (Exc. VAT)

€ 18.97

€ 18.97 Each (inc. VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 16.08
25 - 49€ 14.38
50 - 99€ 14.09
100 - 249€ 13.11
250+€ 11.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

3350Ω

Coil Power

170mW

Series

34 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

5mm

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Product details

34 Series

Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in