Finder 3 Phase LCD Energy Meter

RS Stock No.: 182-9944Brand: FinderManufacturers Part No.: 7E.78.8.400.0312
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Finder

Cutout Height

45mm

Cutout Width

72mm

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

63.5mm

Digit Height

4 mm

Meter Accuracy

Class 2, Class B

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Minimum Measurement

0.01kWh

Series

7E

Country of Origin

Italy

You may be interested in
Finder 3 Phase LCD Energy Meter
€ 556.95Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Finder 3 Phase LCD Energy Meter

P.O.A.

Finder 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Finder 3 Phase LCD Energy Meter
€ 556.95Each (Exc. VAT)

Technical Document

Specifications

Brand

Finder

Cutout Height

45mm

Cutout Width

72mm

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

63.5mm

Digit Height

4 mm

Meter Accuracy

Class 2, Class B

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Minimum Measurement

0.01kWh

Series

7E

Country of Origin

Italy

You may be interested in
Finder 3 Phase LCD Energy Meter
€ 556.95Each (Exc. VAT)