Finder Enclosure Heater, 110 → 230V ac, 250W Input, -40 → +50°C, 88.2mm x 67mm x 98.7mm
RS Stock No.: 184-9923Brand: FinderManufacturers Part No.: 7H.51.8.230.0250Distrelec Article No.: 30134360

Technical Document
Specifications
Brand
FinderAir Flow
30m³/h
Input Power Rating
250W
Supply Voltage
110 → 230V ac
Surface Temperature
-40 → +50°C
Depth
98.7mm
Height
88.2mm
Width
67mm
Series
7H
Nominal Current
1A
Frequency
50 Hz, 60Hz
Distrelec Product Id
30134360
Country of Origin
Italy
Stock information temporarily unavailable.
€ 265.00
€ 265.00 Each (Exc. VAT)
€ 312.70
€ 312.70 Each (inc. VAT)
Finder Enclosure Heater, 110 → 230V ac, 250W Input, -40 → +50°C, 88.2mm x 67mm x 98.7mm
1
€ 265.00
€ 265.00 Each (Exc. VAT)
€ 312.70
€ 312.70 Each (inc. VAT)
Finder Enclosure Heater, 110 → 230V ac, 250W Input, -40 → +50°C, 88.2mm x 67mm x 98.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 265.00 |
5 - 9 | € 255.64 |
10+ | € 251.32 |
Technical Document
Specifications
Brand
FinderAir Flow
30m³/h
Input Power Rating
250W
Supply Voltage
110 → 230V ac
Surface Temperature
-40 → +50°C
Depth
98.7mm
Height
88.2mm
Width
67mm
Series
7H
Nominal Current
1A
Frequency
50 Hz, 60Hz
Distrelec Product Id
30134360
Country of Origin
Italy