Finder 93 5 Pin 250V ac DIN Rail Relay Socket, for use with 34.51, 34.81

RS Stock No.: 666-8100Brand: FinderManufacturers Part No.: 93.51.0.240
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

34.51, 34.81

Series

93

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Country of Origin

Italy

Product details

34 Series with Screwless Terminals

DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

€ 27.96

€ 27.96 Each (Exc. VAT)

€ 32.99

€ 32.99 Each (inc. VAT)

Finder 93 5 Pin 250V ac DIN Rail Relay Socket, for use with 34.51, 34.81

€ 27.96

€ 27.96 Each (Exc. VAT)

€ 32.99

€ 32.99 Each (inc. VAT)

Finder 93 5 Pin 250V ac DIN Rail Relay Socket, for use with 34.51, 34.81
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.96
5 - 9€ 27.49
10+€ 26.42
You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

34.51, 34.81

Series

93

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Country of Origin

Italy

Product details

34 Series with Screwless Terminals

DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available

Approvals

UL, CSA, VDE

You may be interested in