Finder 94 8 Pin Relay Socket, for use with 55.32

RS Stock No.: 666-7968Brand: FinderManufacturers Part No.: 94.020SMA
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

For Use With

55.32

Series

94

Number of Contacts

8

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

Stock information temporarily unavailable.

€ 12.61

€ 12.61 Each (Exc. VAT)

€ 14.88

€ 14.88 Each (inc. VAT)

Finder 94 8 Pin Relay Socket, for use with 55.32

€ 12.61

€ 12.61 Each (Exc. VAT)

€ 14.88

€ 14.88 Each (inc. VAT)

Finder 94 8 Pin Relay Socket, for use with 55.32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 12.61
5 - 9€ 12.39
10+€ 11.88

Technical Document

Specifications

Brand

Finder

For Use With

55.32

Series

94

Number of Contacts

8

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE