FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc
Technical Document
Specifications
Type
Carbon Monoxide & Smoke Alarm
Operating Voltage
3V dc
Connection Type
Wireless
Series
SCB10
Sound Level
85dB
Material
ABS Plastic
Country of Origin
China
€ 81.93
€ 81.93 Each (Exc. VAT)
€ 96.68
€ 96.68 Each (inc. VAT)
FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc
1
€ 81.93
€ 81.93 Each (Exc. VAT)
€ 96.68
€ 96.68 Each (inc. VAT)
FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Type
Carbon Monoxide & Smoke Alarm
Operating Voltage
3V dc
Connection Type
Wireless
Series
SCB10
Sound Level
85dB
Material
ABS Plastic
Country of Origin
China