Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
6.3mm
Width
19mm
Height
4.8mm
Dimensions
6.3 x 19 x 4.8mm
Thermal Resistance
50K/W
Colour
Black
Package Type
DIL-IC
Material
Aluminium
Country of Origin
Germany
Product details
Small Heatsink for DIL Housing, 8.5 → 50 K/W
Stock information temporarily unavailable.
€ 1.89
€ 1.89 Each (Exc. VAT)
€ 2.23
€ 2.23 Each (inc. VAT)
Fischer Elektronik Heatsink, Universal Rectangular Alu, 50K/W, 6.3 x 19 x 4.8mm
1
€ 1.89
€ 1.89 Each (Exc. VAT)
€ 2.23
€ 2.23 Each (inc. VAT)
Fischer Elektronik Heatsink, Universal Rectangular Alu, 50K/W, 6.3 x 19 x 4.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 1.89 |
10 - 24 | € 1.80 |
25 - 49 | € 1.73 |
50 - 99 | € 1.67 |
100+ | € 1.58 |
Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
6.3mm
Width
19mm
Height
4.8mm
Dimensions
6.3 x 19 x 4.8mm
Thermal Resistance
50K/W
Colour
Black
Package Type
DIL-IC
Material
Aluminium
Country of Origin
Germany
Product details