E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fluke 1587 Multimeter Kit With UKAS Calibration

RS Stock No.: 905-7052Brand: FlukeManufacturers Part No.: 1587K1T62MAXFC
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

1587

Application

Electrical

Kit Contents

Multimeter, Infrared Thermometer, AC Clamp Meter, Test Leads, CD, Case

Calibrated

UKAS

Country of Origin

United States

Product details

Fluke 1587 FC Advanced Technology Digital Multimeter Kit

Designed for preventative maintenance, this advanced electrical troubleshooting kit brings together 3 Fluke devices. A great value bundle and addition to any electrician or technicians tool box.

Kit includes:

Fluke 1587 Digital Multimeter (905-5920)
Fluke i400 AC Current Probe (520-2532)
Fluke 62 MAX+ Infrared Thermometer (760-0389)
TL224 ToolPak Kit Test Leads (450-2358)
AC280 SureGrip Test Leads (850-7694)
80BK Integrated Probe (480-2399)
AC285 Alligator Clips (451-1431)
TP165X Remote Probe (468-0616)
CD-ROM
Hard Case with Handle

Fluke 1587 FC 2-in-1 Insulation Digital Multimeter

Pl/DAR measurements with TrendIt™ graphs
Memory storage through Fluke Connect Measurements app
Temperature Compensation through Fluke Connect Measurements app
VFD low-pass filter for accurate motor drive measurements
Insulation test voltages 50 V, 100 V, 250 V, 500 V, 1000 V
Insulation test voltages 500 V, 1000 V
Insulation test: 0.01 MΩ to 2.0 GΩ
Insulation test: 0.1 MΩ to 600 MΩ
Auto-discharge of capacitive voltage
Insulation test smoothing reading
Frequency / Capacitance / Diode test / Temperature
Min/Max / AC/DC Voltage / DC Millivolts / AC/DC Milliamps
Resistance (0.1 Ω to 50 MΩ) / Continuity / Auto power off

Fluke i400 AC Current Clamp

Use with your Fluke 1587 FC to measure 1A AC to 400 A AC
1 mA/Amp output guarantees easy reading CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Specially designed to offer maximum utility in a very compact shape
Maximum conductor: Ø 32 mm

Fluke 62 MAX+ Infrared Thermometer

Temperature range -30°C to 650°C (-22°F to 1202°F)
Accuracy ±1.0°C or ±1.0% of reading, whichever is greater
-10°C to 0°C: ±2.0
-30°C to -10°C: ±3.0
Response time (95%) Fluke 62 MAX+ < 300 ms (95% of reading)
Spectral response 8 to 14 microns
Emissivity 0.10 to 1.00
Optical resolution 12:1 (calculated at 90% energy)
Display resolution 0.1°C (0.2°F)
Repeatability of readings ±0.5% of
Reading or < ±0.5°C (1°F), whichever is greater
Power AA battery

You may be interested in
Fluke 1587 Multimeter Kit
€ 2,947.50Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 1587 Multimeter Kit With UKAS Calibration

Calibration type

P.O.A.

Fluke 1587 Multimeter Kit With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 1587 Multimeter Kit
€ 2,947.50Each (Exc. VAT)

Technical Document

Specifications

Brand

Fluke

Model Number

1587

Application

Electrical

Kit Contents

Multimeter, Infrared Thermometer, AC Clamp Meter, Test Leads, CD, Case

Calibrated

UKAS

Country of Origin

United States

Product details

Fluke 1587 FC Advanced Technology Digital Multimeter Kit

Designed for preventative maintenance, this advanced electrical troubleshooting kit brings together 3 Fluke devices. A great value bundle and addition to any electrician or technicians tool box.

Kit includes:

Fluke 1587 Digital Multimeter (905-5920)
Fluke i400 AC Current Probe (520-2532)
Fluke 62 MAX+ Infrared Thermometer (760-0389)
TL224 ToolPak Kit Test Leads (450-2358)
AC280 SureGrip Test Leads (850-7694)
80BK Integrated Probe (480-2399)
AC285 Alligator Clips (451-1431)
TP165X Remote Probe (468-0616)
CD-ROM
Hard Case with Handle

Fluke 1587 FC 2-in-1 Insulation Digital Multimeter

Pl/DAR measurements with TrendIt™ graphs
Memory storage through Fluke Connect Measurements app
Temperature Compensation through Fluke Connect Measurements app
VFD low-pass filter for accurate motor drive measurements
Insulation test voltages 50 V, 100 V, 250 V, 500 V, 1000 V
Insulation test voltages 500 V, 1000 V
Insulation test: 0.01 MΩ to 2.0 GΩ
Insulation test: 0.1 MΩ to 600 MΩ
Auto-discharge of capacitive voltage
Insulation test smoothing reading
Frequency / Capacitance / Diode test / Temperature
Min/Max / AC/DC Voltage / DC Millivolts / AC/DC Milliamps
Resistance (0.1 Ω to 50 MΩ) / Continuity / Auto power off

Fluke i400 AC Current Clamp

Use with your Fluke 1587 FC to measure 1A AC to 400 A AC
1 mA/Amp output guarantees easy reading CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Specially designed to offer maximum utility in a very compact shape
Maximum conductor: Ø 32 mm

Fluke 62 MAX+ Infrared Thermometer

Temperature range -30°C to 650°C (-22°F to 1202°F)
Accuracy ±1.0°C or ±1.0% of reading, whichever is greater
-10°C to 0°C: ±2.0
-30°C to -10°C: ±3.0
Response time (95%) Fluke 62 MAX+ < 300 ms (95% of reading)
Spectral response 8 to 14 microns
Emissivity 0.10 to 1.00
Optical resolution 12:1 (calculated at 90% energy)
Display resolution 0.1°C (0.2°F)
Repeatability of readings ±0.5% of
Reading or < ±0.5°C (1°F), whichever is greater
Power AA battery

You may be interested in
Fluke 1587 Multimeter Kit
€ 2,947.50Each (Exc. VAT)