Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Fluke 52 Handheld Digital Thermometer for Industrial Use, E, J, K, T Probe, 2 Input(s), +1372°C Max, ±0.05 % Accuracy

RS Stock No.: 361-5756Brand: FlukeManufacturers Part No.: FLUKE 52-II
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+1372°C

Model Number

52

Probe Type

E, J, K, T

Thermometer Type

Handheld

Best Accuracy

±0.05 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

173mm

Width

86mm

Height

38mm

Dimensions

173 x 86 x 38mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AA

Weight

400g

Country of Origin

United States

Product details

Fluke 50 series II Digital Thermometers

Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, hand held test tool. Take contact temperature for checking motors, insulation, breakers, pipes, corroded connections and liquids. And wires with industrial standard J, K, T, E, N, R, and S type thermocouple (temperature sensors).

Features and Benefits

Relative time clock on MIN, MAX and AVG provides a time reference for major events
Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
Measures J, K, T and E-types of thermocouples
Readout in °C, °F or Kelvin (K)
Splash and dust-resistant case protected by impact absorbing holster
User-friendly front panel is easy to set up and operate
Sleep mode increases battery life: Typical 1000-hour battery life
Battery door allows easy battery replacement without breaking the calibration seal
Optional ToolPak accessory allows the thermometer to hang from any metal object (with the rare earth magnet) or secure around a pipe (with hook and loop straps) for hands-free operation
3-year warranty

Stock information temporarily unavailable.

P.O.A.

Fluke 52 Handheld Digital Thermometer for Industrial Use, E, J, K, T Probe, 2 Input(s), +1372°C Max, ±0.05 % Accuracy

P.O.A.

Fluke 52 Handheld Digital Thermometer for Industrial Use, E, J, K, T Probe, 2 Input(s), +1372°C Max, ±0.05 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+1372°C

Model Number

52

Probe Type

E, J, K, T

Thermometer Type

Handheld

Best Accuracy

±0.05 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

173mm

Width

86mm

Height

38mm

Dimensions

173 x 86 x 38mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AA

Weight

400g

Country of Origin

United States

Product details

Fluke 50 series II Digital Thermometers

Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, hand held test tool. Take contact temperature for checking motors, insulation, breakers, pipes, corroded connections and liquids. And wires with industrial standard J, K, T, E, N, R, and S type thermocouple (temperature sensors).

Features and Benefits

Relative time clock on MIN, MAX and AVG provides a time reference for major events
Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
Measures J, K, T and E-types of thermocouples
Readout in °C, °F or Kelvin (K)
Splash and dust-resistant case protected by impact absorbing holster
User-friendly front panel is easy to set up and operate
Sleep mode increases battery life: Typical 1000-hour battery life
Battery door allows easy battery replacement without breaking the calibration seal
Optional ToolPak accessory allows the thermometer to hang from any metal object (with the rare earth magnet) or secure around a pipe (with hook and loop straps) for hands-free operation
3-year warranty