Fluke 771 Clamp Meter, 100mA dc With UKAS Calibration

RS Stock No.: 112-724Brand: FlukeManufacturers Part No.: FLUKE-771
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Model Number

771

Calibrated

UKAS

DC Current Measurement Resolution

10µA dc

Best DC Current Accuracy

±1% +5 Digits

Clamp Meter Type

DC Current Clamp Meter

Best AC Current Accuracy

1% + 5 counts

Jaw Capacity Busbars

4.5mm

Power Source

Battery

Width

59mm

Length

212mm

Dimensions

212 x 59 x 38mm

Minimum Operating Temperature

-10°C

Height

38mm

Maximum Conductor Size

4.5mm

Battery Life

20 h

Weight

260g

Battery Type

AA

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 771 mA Process Clamp Meter

Need more hours in your day? Save time by not breaking the loop on 4-20 mA signal measurements with the Fluke 771 Process Clamp Meter.

Are you spending time:

•Taking mA measurements by removing a wire and breaking the loop
•Calling the control room to isolate a loop
•Testing analog input/output on a console
•Troubleshooting devices with mA inputs and outputs
•Repairing intermittent or erratic 4-20 mA loops
•Going back to the shop to get extra tools

If you need more time in your busy day take a good look at the Fluke 771 mA Clamp Meters. It’s designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20 mA loops without breaking the loop or bringing down the system.

Here are some specific ways the Fluke 771 clamp meters will help you:

Measure mA signals for PLC and control system analog I/O without breaking the loop
• Measures low level dc current
• Correlate process indication with real physical value

Measure output signals from transmitters without breaking the loop
• Maintain and troubleshoot process and automation equipment without breaking the loop
• No disruption to the process

Detachable clamp with extension cable
• Measurements in tight locations
• Enables measurements in difficult situations

Measurement Spotlight
• Illuminates hard to see wires in dark enclosures
• Measurement process is easier and quicker

Measure up to 99.9 mA range non-contact
• Wide range of measurements
• Measures 10 to 50 mA signals in older control systems

Automatic power off
• After 15 minutes and 2 minute automatic off for backlight and spotlight
• Saves battery life

Features

• Best in class 0.2% accuracy
• 0.01 mA resolution and sensitivity
• Measure 4 to 20 mA signals without “breaking the loop”
• Measure mA signals for PLC and control system analog I/O
• Dual backlit display with both mA measurement and percent of 4 to 20 mA span
• Measurement Spotlight illuminates hard to see wires in dark enclosures
• Detachable clamp with extension cable for measurements in tight locations
• Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
• Automatically change the 4 to 20 mA output for remote testing
• Power saving features, auto-off, backlight timeout extend battery life
• Hold function captures and displays changing measurements

Supplied with

2 AA batteries, soft carry case and user manual.

Stock information temporarily unavailable.

€ 1,594.22

€ 1,594.22 Each (Exc. VAT)

€ 1,881.18

€ 1,881.18 Each (inc. VAT)

Fluke 771 Clamp Meter, 100mA dc With UKAS Calibration

Calibration type

€ 1,594.22

€ 1,594.22 Each (Exc. VAT)

€ 1,881.18

€ 1,881.18 Each (inc. VAT)

Fluke 771 Clamp Meter, 100mA dc With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Model Number

771

Calibrated

UKAS

DC Current Measurement Resolution

10µA dc

Best DC Current Accuracy

±1% +5 Digits

Clamp Meter Type

DC Current Clamp Meter

Best AC Current Accuracy

1% + 5 counts

Jaw Capacity Busbars

4.5mm

Power Source

Battery

Width

59mm

Length

212mm

Dimensions

212 x 59 x 38mm

Minimum Operating Temperature

-10°C

Height

38mm

Maximum Conductor Size

4.5mm

Battery Life

20 h

Weight

260g

Battery Type

AA

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 771 mA Process Clamp Meter

Need more hours in your day? Save time by not breaking the loop on 4-20 mA signal measurements with the Fluke 771 Process Clamp Meter.

Are you spending time:

•Taking mA measurements by removing a wire and breaking the loop
•Calling the control room to isolate a loop
•Testing analog input/output on a console
•Troubleshooting devices with mA inputs and outputs
•Repairing intermittent or erratic 4-20 mA loops
•Going back to the shop to get extra tools

If you need more time in your busy day take a good look at the Fluke 771 mA Clamp Meters. It’s designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20 mA loops without breaking the loop or bringing down the system.

Here are some specific ways the Fluke 771 clamp meters will help you:

Measure mA signals for PLC and control system analog I/O without breaking the loop
• Measures low level dc current
• Correlate process indication with real physical value

Measure output signals from transmitters without breaking the loop
• Maintain and troubleshoot process and automation equipment without breaking the loop
• No disruption to the process

Detachable clamp with extension cable
• Measurements in tight locations
• Enables measurements in difficult situations

Measurement Spotlight
• Illuminates hard to see wires in dark enclosures
• Measurement process is easier and quicker

Measure up to 99.9 mA range non-contact
• Wide range of measurements
• Measures 10 to 50 mA signals in older control systems

Automatic power off
• After 15 minutes and 2 minute automatic off for backlight and spotlight
• Saves battery life

Features

• Best in class 0.2% accuracy
• 0.01 mA resolution and sensitivity
• Measure 4 to 20 mA signals without “breaking the loop”
• Measure mA signals for PLC and control system analog I/O
• Dual backlit display with both mA measurement and percent of 4 to 20 mA span
• Measurement Spotlight illuminates hard to see wires in dark enclosures
• Detachable clamp with extension cable for measurements in tight locations
• Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
• Automatically change the 4 to 20 mA output for remote testing
• Power saving features, auto-off, backlight timeout extend battery life
• Hold function captures and displays changing measurements

Supplied with

2 AA batteries, soft carry case and user manual.