Fluro Stainless Steel Rod End, 20mm Bore, 103mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 185-1402Brand: FluroManufacturers Part No.: GALRSW20x2.5R
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Fluro

Bore Size

20mm

Material

Stainless Steel

Dynamic Load Rating

78kN

Static Load Rating

83kN

Overall Length

103mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Connection Gender

Male

Thread Direction

Left Hand

Country of Origin

Germany

Stock information temporarily unavailable.

€ 415.53

€ 415.53 Each (Exc. VAT)

€ 490.33

€ 490.33 Each (inc. VAT)

Fluro Stainless Steel Rod End, 20mm Bore, 103mm Long, Metric Thread Standard, Male Connection Gender

€ 415.53

€ 415.53 Each (Exc. VAT)

€ 490.33

€ 490.33 Each (inc. VAT)

Fluro Stainless Steel Rod End, 20mm Bore, 103mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 415.53
5+€ 405.06

Technical Document

Specifications

Brand

Fluro

Bore Size

20mm

Material

Stainless Steel

Dynamic Load Rating

78kN

Static Load Rating

83kN

Overall Length

103mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Connection Gender

Male

Thread Direction

Left Hand

Country of Origin

Germany