Gai-Tronics Titan Telephone

RS Stock No.: 228-3487Brand: Gai-TronicsManufacturers Part No.: 2000E2B11115D1M
brand-logo
View all in Landline Phones

Technical Document

Specifications

Model

Titan

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Ring Indicator

Audible

IP Rating

IP66

Country of Origin

United Kingdom

Product details

Titan, 6 button, Analogue phone

Titan's aluminium body is robust and designed to look good and last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by today's markets.
Titan is simple to install with fixings concealed from view giving increased security from vandalism. Cable entries are via water-tight glands while push buttons are weather sealed. Its spring loaded door also gives extra weather protection to the telephone

Vandal Resistant Handset and Cord
Weather proof protection to IP66
Multi purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Handset cord length options
CE Compliant

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

You may be interested in
Gai-Tronics Auteldac 5 Telephone
€ 2,243.13Each (Exc. VAT)
Gai-Tronics Titan Rugged Phone
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

€ 1,900.96

€ 1,900.96 Each (Exc. VAT)

€ 2,243.13

€ 2,243.13 Each (inc. VAT)

Gai-Tronics Titan Telephone

Calibration type

€ 1,900.96

€ 1,900.96 Each (Exc. VAT)

€ 2,243.13

€ 2,243.13 Each (inc. VAT)

Gai-Tronics Titan Telephone
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gai-Tronics Auteldac 5 Telephone
€ 2,243.13Each (Exc. VAT)
Gai-Tronics Titan Rugged Phone
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Model

Titan

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Ring Indicator

Audible

IP Rating

IP66

Country of Origin

United Kingdom

Product details

Titan, 6 button, Analogue phone

Titan's aluminium body is robust and designed to look good and last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by today's markets.
Titan is simple to install with fixings concealed from view giving increased security from vandalism. Cable entries are via water-tight glands while push buttons are weather sealed. Its spring loaded door also gives extra weather protection to the telephone

Vandal Resistant Handset and Cord
Weather proof protection to IP66
Multi purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Handset cord length options
CE Compliant

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

You may be interested in
Gai-Tronics Auteldac 5 Telephone
€ 2,243.13Each (Exc. VAT)
Gai-Tronics Titan Rugged Phone
P.O.A.Each (Exc. VAT)