Ganz Linear Power Supply

RS Stock No.: 896-2329Brand: GanzManufacturers Part No.: CVPSU-12
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

Ganz

Type

Power Adapter

Depth

94 mm

Height

25 mm

Width

46mm

Country of Origin

China

Product details

CVPSU Power Supply

The CVPSU power supply is a switch mode unit and due to the compact design it can be installed in most locations.
The power supply comes with a 3 pin moulded UK style plug top, four mounting lug for easy fitting and a low voltage flying lead for connection to your equipment. The flying leads are coded Red for positive and Black for negative for easy voltage matching

12Vdc 1Amp maximum load

You may be interested in

P.O.A.

Ganz Linear Power Supply

P.O.A.

Ganz Linear Power Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Ganz

Type

Power Adapter

Depth

94 mm

Height

25 mm

Width

46mm

Country of Origin

China

Product details

CVPSU Power Supply

The CVPSU power supply is a switch mode unit and due to the compact design it can be installed in most locations.
The power supply comes with a 3 pin moulded UK style plug top, four mounting lug for easy fitting and a low voltage flying lead for connection to your equipment. The flying leads are coded Red for positive and Black for negative for easy voltage matching

12Vdc 1Amp maximum load

You may be interested in