Geocel Beige Firestop Putty Cartridge, 310 ml +1500°C

RS Stock No.: 459-3067Brand: GeocelManufacturers Part No.: 6011081
brand-logo
View all in Fillers & Putties

Technical Document

Specifications

Brand

Geocel

Product Form

Sealant

Package Type

Cartridge

Package Size

310 ml

Maximum Operating Temperature

+1500°C

Country of Origin

United Kingdom

Product details

Fire Block Seal

A ready-mixed new generation fire cement, designed for permanently repairing and sealing joints, cracks and fissures in firebricks, fireplaces, solid fuel ovens, ranges, boilers, internal flue pipes, central heating systems, thermo-couplers and other surfaces where heat resistance is required.

Good adhesion to metal, brick and concrete
No primer required
Can be painted over
Non-staining
No slump
Hardness: 90 Shore A
Cure time: 5mm for 24 hours at 23° C and 50% relative humidity

You may be interested in

P.O.A.

Geocel Beige Firestop Putty Cartridge, 310 ml +1500°C

P.O.A.

Geocel Beige Firestop Putty Cartridge, 310 ml +1500°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Geocel

Product Form

Sealant

Package Type

Cartridge

Package Size

310 ml

Maximum Operating Temperature

+1500°C

Country of Origin

United Kingdom

Product details

Fire Block Seal

A ready-mixed new generation fire cement, designed for permanently repairing and sealing joints, cracks and fissures in firebricks, fireplaces, solid fuel ovens, ranges, boilers, internal flue pipes, central heating systems, thermo-couplers and other surfaces where heat resistance is required.

Good adhesion to metal, brick and concrete
No primer required
Can be painted over
Non-staining
No slump
Hardness: 90 Shore A
Cure time: 5mm for 24 hours at 23° C and 50% relative humidity

You may be interested in