GUYARD MANCHE 45100 Chrome Disposable Cotton Arm Protector for Splash Protection Use, 70mm Length, One Size

RS Stock No.: 340-499Brand: GUYARDManufacturers Part No.: MANCHE 45100 C
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

GUYARD

Material

Cotton

Material Properties

Thermal Insulation

Reusable/Disposable

Disposable

Length

70mm

Colour

Chrome

Primary Application

Splash Protection

Size

One Size

Range

MANCHE 45100

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 81.18

€ 81.18 1 Pack of 5 (Exc. VAT)

€ 95.79

€ 95.79 1 Pack of 5 (inc. VAT)

GUYARD MANCHE 45100 Chrome Disposable Cotton Arm Protector for Splash Protection Use, 70mm Length, One Size

€ 81.18

€ 81.18 1 Pack of 5 (Exc. VAT)

€ 95.79

€ 95.79 1 Pack of 5 (inc. VAT)

GUYARD MANCHE 45100 Chrome Disposable Cotton Arm Protector for Splash Protection Use, 70mm Length, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GUYARD

Material

Cotton

Material Properties

Thermal Insulation

Reusable/Disposable

Disposable

Length

70mm

Colour

Chrome

Primary Application

Splash Protection

Size

One Size

Range

MANCHE 45100

Country of Origin

Pakistan