E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D21mm, L0.5m, Polyamide

RS Stock No.: 296-0190Brand: HagerManufacturers Part No.: M5691/7035
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Hager

Width

23 mm

Depth

21mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

0.5m

Slot Type

Flexible

Series

Standard

Country of Origin

Germany

Product details

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive

Stock information temporarily unavailable.

€ 40.86

€ 6.81 Each (In a Pack of 6) (Exc. VAT)

€ 48.21

€ 8.036 Each (In a Pack of 6) (inc. VAT)

Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D21mm, L0.5m, Polyamide

€ 40.86

€ 6.81 Each (In a Pack of 6) (Exc. VAT)

€ 48.21

€ 8.036 Each (In a Pack of 6) (inc. VAT)

Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D21mm, L0.5m, Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
6 - 54€ 6.81€ 40.86
60 - 294€ 6.59€ 39.54
300+€ 6.30€ 37.80

Technical Document

Specifications

Brand

Hager

Width

23 mm

Depth

21mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

0.5m

Slot Type

Flexible

Series

Standard

Country of Origin

Germany

Product details

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive