Hamamatsu, S3071 Visible Light Si PIN Photodiode, Through Hole TO-8

RS Stock No.: 482-420Brand: Hamamatsu PhotonicsManufacturers Part No.: S3071
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

920nm

Package Type

TO-8

Mounting Type

Through Hole

Number of Pins

3

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 308.16

€ 308.16 Each (Exc. VAT)

€ 363.63

€ 363.63 Each (inc. VAT)

Hamamatsu, S3071 Visible Light Si PIN Photodiode, Through Hole TO-8

€ 308.16

€ 308.16 Each (Exc. VAT)

€ 363.63

€ 363.63 Each (inc. VAT)

Hamamatsu, S3071 Visible Light Si PIN Photodiode, Through Hole TO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 308.16
5+€ 303.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

920nm

Package Type

TO-8

Mounting Type

Through Hole

Number of Pins

3

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more