Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 35 x 35 x 15mm

RS Stock No.: 818-0404Brand: HammondManufacturers Part No.: 1551NFLBK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

35 mm

External Height

15 mm

External Width

35 mm

External Dimensions

35 x 35 x 15mm

Range

1551

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1551

Weight

20g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United States

Product details

Hammond 1551 Miniature Plastic Enclosures, Flanged

The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Stock information temporarily unavailable.

€ 3.69

€ 3.69 Each (Exc. VAT)

€ 4.35

€ 4.35 Each (inc. VAT)

Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 35 x 35 x 15mm

€ 3.69

€ 3.69 Each (Exc. VAT)

€ 4.35

€ 4.35 Each (inc. VAT)

Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 35 x 35 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

35 mm

External Height

15 mm

External Width

35 mm

External Dimensions

35 x 35 x 15mm

Range

1551

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1551

Weight

20g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United States

Product details

Hammond 1551 Miniature Plastic Enclosures, Flanged

The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand-offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws