Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium
External Length
120 mm
External Height
59 mm
External Width
120 mm
External Dimensions
120 x 120 x 59mm
Range
1590
IP Rating
IP65
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
356g
Transparent Door
No
Explosion Proof
No
Gasket Material
Silicone
Country of Origin
Canada
Product details
Hammond 1590 Watertight Diecast Aluminium Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Features and Benefits:
• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
• Vibra finished for a smooth surface with no sharp edges
• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Screws use neoprene 'O' rings (included)
• Designed to meet IP65
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 cover screws
€ 38.40
€ 38.40 Each (Exc. VAT)
€ 45.31
€ 45.31 Each (inc. VAT)
1
€ 38.40
€ 38.40 Each (Exc. VAT)
€ 45.31
€ 45.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium
External Length
120 mm
External Height
59 mm
External Width
120 mm
External Dimensions
120 x 120 x 59mm
Range
1590
IP Rating
IP65
Colour
Natural
Lid Colour
Natural
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
356g
Transparent Door
No
Explosion Proof
No
Gasket Material
Silicone
Country of Origin
Canada
Product details
Hammond 1590 Watertight Diecast Aluminium Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Features and Benefits:
• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
• Vibra finished for a smooth surface with no sharp edges
• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Screws use neoprene 'O' rings (included)
• Designed to meet IP65
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 cover screws