Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 120 x 94 x 34mm

RS Stock No.: 741-7461Brand: HammondManufacturers Part No.: 1591GSBK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

120 mm

External Height

34 mm

External Width

94 mm

External Dimensions

120 x 94 x 34mm

IP Rating

IP54

Range

1591

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

86g

Transparent Door

No

RAL Code

RAL 9005

Explosion Proof

No

Country of Origin

Canada

Product details

General Purpose ABS Enclosure Hammond 1591 Series

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Features and Benefits:

• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

€ 13.05

€ 13.05 Each (Exc. VAT)

€ 15.40

€ 15.40 Each (inc. VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 120 x 94 x 34mm

€ 13.05

€ 13.05 Each (Exc. VAT)

€ 15.40

€ 15.40 Each (inc. VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Flanged, Black Lid, 120 x 94 x 34mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

120 mm

External Height

34 mm

External Width

94 mm

External Dimensions

120 x 94 x 34mm

IP Rating

IP54

Range

1591

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

86g

Transparent Door

No

RAL Code

RAL 9005

Explosion Proof

No

Country of Origin

Canada

Product details

General Purpose ABS Enclosure Hammond 1591 Series

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Features and Benefits:

• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0