E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 152 x 81 x 46mm

RS Stock No.: 773-3154Brand: HammondManufacturers Part No.: 1591XXDFLBKDistrelec Article No.: 15019260
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

152 mm

External Height

46 mm

External Width

81 mm

External Dimensions

152 x 81 x 46mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

134g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United States

Product details

Hammond 1591 Multi-purpose Plastic Enclosures, Flanged

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.

Features and Benefits:

• Moulded from easy to machine standard ABS or flame retardant ABS
• Flame retardant version has a flammability rating of UL94V-0
• Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
• Dimensions do not include the lid (add 4mm to height for the lid)

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

Stock information temporarily unavailable.

€ 16.01

€ 16.01 Each (Exc. VAT)

€ 18.89

€ 18.89 Each (inc. VAT)

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 152 x 81 x 46mm

€ 16.01

€ 16.01 Each (Exc. VAT)

€ 18.89

€ 18.89 Each (inc. VAT)

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 152 x 81 x 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Flame Retardant ABS

External Length

152 mm

External Height

46 mm

External Width

81 mm

External Dimensions

152 x 81 x 46mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

1591

Number of Knockouts

0

Weight

134g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United States

Product details

Hammond 1591 Multi-purpose Plastic Enclosures, Flanged

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.

Features and Benefits:

• Moulded from easy to machine standard ABS or flame retardant ABS
• Flame retardant version has a flammability rating of UL94V-0
• Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
• Dimensions do not include the lid (add 4mm to height for the lid)

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0