E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hammond Junction Box, IP66, 105 x 210 x 255mm

RS Stock No.: 238-3831Brand: HammondManufacturers Part No.: PJU1084LDistrelec Article No.: 30221827
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

105 x 210 x 255mm

Length

105mm

Width

210mm

Height

255mm

IP Rating

IP66

Country of Origin

United States

Stock information temporarily unavailable.

€ 309.39

€ 309.39 Each (Exc. VAT)

€ 365.08

€ 365.08 Each (inc. VAT)

Hammond Junction Box, IP66, 105 x 210 x 255mm

€ 309.39

€ 309.39 Each (Exc. VAT)

€ 365.08

€ 365.08 Each (inc. VAT)

Hammond Junction Box, IP66, 105 x 210 x 255mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

105 x 210 x 255mm

Length

105mm

Width

210mm

Height

255mm

IP Rating

IP66

Country of Origin

United States