Hanna Instruments HI 935002 Wired Digital Thermometer for Laboratory Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 %

RS Stock No.: 506-6572Brand: Hanna InstrumentsManufacturers Part No.: HI9125
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Model Number

HI 935002

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 %

Application

Laboratory

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

150mm

Width

80mm

Height

36mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AA

Country of Origin

Romania

Product details

K type watertight thermometer with two inputs

Watertight thermometer with two inputs
With a wide temperature range and 1600-hour battery life, this thermometer is ideal for use both in the laboratory and in the field.
Double LCD screen shows current temperature as well as the min./max. values for each channel.
The delta between the two channels is given either as an absolute value of the current measurement, or as the difference between the min./max. values.
Turns itself off after one hour of inactivity.
Comes complete with wrist strap, three 1.5 V AA batteries and instruction manual.

You may be interested in
Stock information temporarily unavailable.

€ 324.23

€ 324.23 Each (Exc. VAT)

€ 382.59

€ 382.59 Each (inc. VAT)

Hanna Instruments HI 935002 Wired Digital Thermometer for Laboratory Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 %

Calibration type

€ 324.23

€ 324.23 Each (Exc. VAT)

€ 382.59

€ 382.59 Each (inc. VAT)

Hanna Instruments HI 935002 Wired Digital Thermometer for Laboratory Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 %
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Model Number

HI 935002

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 %

Application

Laboratory

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

150mm

Width

80mm

Height

36mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AA

Country of Origin

Romania

Product details

K type watertight thermometer with two inputs

Watertight thermometer with two inputs
With a wide temperature range and 1600-hour battery life, this thermometer is ideal for use both in the laboratory and in the field.
Double LCD screen shows current temperature as well as the min./max. values for each channel.
The delta between the two channels is given either as an absolute value of the current measurement, or as the difference between the min./max. values.
Turns itself off after one hour of inactivity.
Comes complete with wrist strap, three 1.5 V AA batteries and instruction manual.

You may be interested in