Technical Document
Specifications
Brand
HartingNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Type
DIN 41612 Connector
Pitch
2.54mm
Series
DIN 41612
Country of Origin
Germany
Stock information temporarily unavailable.
€ 6.30
€ 6.30 Each (Exc. VAT)
€ 7.43
€ 7.43 Each (inc. VAT)
HARTING DIN 41612 96 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Straight DIN 41612 Connector, Socket
1
€ 6.30
€ 6.30 Each (Exc. VAT)
€ 7.43
€ 7.43 Each (inc. VAT)
HARTING DIN 41612 96 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 6.30 |
10+ | € 5.90 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Type
DIN 41612 Connector
Pitch
2.54mm
Series
DIN 41612
Country of Origin
Germany