HARTING 8-Port RJ45 Adapter, Cat5e

RS Stock No.: 783-4055Brand: HARTINGManufacturers Part No.: 09140009966Distrelec Article No.: 30078548
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

Harting

Type

Adapter

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

8

Wiring Configuration

Straight Through

Length

25.3mm

Width

31.2mm

Depth

13mm

Distrelec Product Id

30078548

Country of Origin

Germany

Product details

Harting Han-Modular® RJ45 Cat 5e Male Adapter

Han-Modular RJ45 Cat5e male insert for use with patch cables. This 8 contact Han-Modular RJ45 cat 5e male insert is made from RAL 7032 polycarbonate, supports a data rate of 10 Mbps or 100 Mbps and has a rated voltage of 30 V.

Standards

Category 5 / Class D up to 100 MHz, according to ISO/IEC 11 801:2002 and EN 50 173-1
DIN EN 60 664-1
DIN EN 61 984

Stock information temporarily unavailable.

€ 8.86

€ 8.86 Each (Exc. VAT)

€ 10.45

€ 10.45 Each (inc. VAT)

HARTING 8-Port RJ45 Adapter, Cat5e

€ 8.86

€ 8.86 Each (Exc. VAT)

€ 10.45

€ 10.45 Each (inc. VAT)

HARTING 8-Port RJ45 Adapter, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49€ 8.86
50 - 99€ 8.04
100 - 249€ 7.25
250 - 499€ 5.80
500+€ 5.74

Technical Document

Specifications

Brand

Harting

Type

Adapter

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

8

Wiring Configuration

Straight Through

Length

25.3mm

Width

31.2mm

Depth

13mm

Distrelec Product Id

30078548

Country of Origin

Germany

Product details

Harting Han-Modular® RJ45 Cat 5e Male Adapter

Han-Modular RJ45 Cat5e male insert for use with patch cables. This 8 contact Han-Modular RJ45 cat 5e male insert is made from RAL 7032 polycarbonate, supports a data rate of 10 Mbps or 100 Mbps and has a rated voltage of 30 V.

Standards

Category 5 / Class D up to 100 MHz, according to ISO/IEC 11 801:2002 and EN 50 173-1
DIN EN 60 664-1
DIN EN 61 984