E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han D Coax Male Coaxial Contact for use with Heavy Duty Power Connector

RS Stock No.: 446-6628Brand: HARTINGManufacturers Part No.: 09150013013
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han D Coax

Accessory Type

Coaxial Contact

For Use With

Heavy Duty Power Connector

Range

Han Coax, Han D, Han Quintax

Gender

Male

Country of Origin

Germany

Product details

HAN® Quintax Module

2 Han-Quintax® contacts or 2 Han coax contacts per Quintax® module (contact stock no. 156-7267)
4 Han D contacts per Han-Quintax® contact
Modular construction (double module)
Shielding guide independent of housing potential
Connect to Han housing with no open shield
Ideal for transmitting highly sensitive signals (BUS signals)

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 61.10

€ 61.10 Each (Exc. VAT)

€ 72.10

€ 72.10 Each (inc. VAT)

HARTING Han D Coax Male Coaxial Contact for use with Heavy Duty Power Connector

€ 61.10

€ 61.10 Each (Exc. VAT)

€ 72.10

€ 72.10 Each (inc. VAT)

HARTING Han D Coax Male Coaxial Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

Han D Coax

Accessory Type

Coaxial Contact

For Use With

Heavy Duty Power Connector

Range

Han Coax, Han D, Han Quintax

Gender

Male

Country of Origin

Germany

Product details

HAN® Quintax Module

2 Han-Quintax® contacts or 2 Han coax contacts per Quintax® module (contact stock no. 156-7267)
4 Han D contacts per Han-Quintax® contact
Modular construction (double module)
Shielding guide independent of housing potential
Connect to Han housing with no open shield
Ideal for transmitting highly sensitive signals (BUS signals)

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.