Technical Document
Specifications
Brand
HartingPole Format
4P
Plug/Socket
Socket
Voltage Rating
48 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
12A
Termination Method
Solder
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series Number
09462
Series
HARTING PushPull
Country of Origin
Romania
€ 27.05
€ 27.05 Each (Exc. VAT)
€ 31.92
€ 31.92 Each (inc. VAT)
1
€ 27.05
€ 27.05 Each (Exc. VAT)
€ 31.92
€ 31.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingPole Format
4P
Plug/Socket
Socket
Voltage Rating
48 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
12A
Termination Method
Solder
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series Number
09462
Series
HARTING PushPull
Country of Origin
Romania