Technical Document
Specifications
Brand
HartingGender
Male
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold
Current Rating
5A
Length
14mm
Product details
D-Sub Mixed - Harting
You may be interested in
HARTING Male Crimp Circular Connector Contact, Contact Size 1.04mm, Wire Size 24 → 20 AWGBrand: HARTING
€ 36.451 Bag of 25 (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Harting Male Crimp D-sub Connector Contact, Gold
1
P.O.A.
Harting Male Crimp D-sub Connector Contact, Gold
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARTING Male Crimp Circular Connector Contact, Contact Size 1.04mm, Wire Size 24 → 20 AWGBrand: HARTING
€ 36.451 Bag of 25 (Exc. VAT)
Technical Document
Specifications
Brand
HartingGender
Male
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold
Current Rating
5A
Length
14mm
Product details
D-Sub Mixed - Harting
You may be interested in
HARTING Male Crimp Circular Connector Contact, Contact Size 1.04mm, Wire Size 24 → 20 AWGBrand: HARTING
€ 36.451 Bag of 25 (Exc. VAT)